Triple 3-input NOR gate IC featuring 5ns propagation delay and bipolar technology. This logic gate IC operates with a 4.5V to 5.5V supply voltage range, nominal 5V, and supports through-hole mounting in a 14-pin PDIP package. It offers a low-level output current of 20mA and a high-level output current of -1mA. The component is RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
NXP N74F27N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F27N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.