
The NXP N74F298D,602 is a single 5V supply voltage multiplexer IC with 8 independent input lines and 4 output lines. It has a propagation delay of 8.5ns and can handle a high level output current of 20mA and a low level output current of 1mA. The IC is available in a SO package and is RoHS compliant. It operates within a temperature range of 0-70°C and is suitable for surface mount applications.
NXP N74F298D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F298D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.