
8-bit bidirectional shift register IC, featuring 3-state outputs and a 74F series BIPOLAR technology. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 8ns. This surface mount component is housed in a 20-pin SO package with dimensions of 13mm length, 7.6mm width, and 2.45mm height, suitable for operation between 0°C and 70°C. RoHS compliant.
NXP N74F299D,602 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 13mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F299D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
