
8-bit bidirectional shift register IC with 3-state outputs, featuring 10 input and 10 output lines. This through-hole component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and has a maximum operating temperature of 70°C. It utilizes BIPOLAR technology with a propagation delay of 8ns and a turn-on delay time of 11ns.
NXP N74F299N,602 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F299N,602 to view detailed technical specifications.
No datasheet is available for this part.