
Quad 2-input NAND gate IC, featuring a 5ns propagation delay and 2ns turn-on delay. This bipolar logic IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers 160mA low-level output current and -67mA high-level output current. Packaged in a 16-pin SO (SOIC) surface-mount package, this RoHS compliant component is suitable for commercial temperature ranges (0°C to 70°C).
NXP N74F3037D,512 technical specifications.
| Package/Case | SO |
| High Level Output Current | -67mA |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F3037D,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
