
Quad 2-input NAND gate IC featuring BIPOLAR technology. This logic gate IC offers a 5V nominal operating supply voltage with a range of 4.5V to 5.5V. It supports a high level output current of -67mA and a low level output current of 160mA, with a propagation delay of 5ns. Designed for through-hole mounting in a 16-pin DIP package, this RoHS compliant component operates between 0°C and 70°C.
NXP N74F3037N,602 technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| High Level Output Current | -67mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F3037N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
