
Surface mount NAND gate IC featuring 4 independent 2-input gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 160mA with a high-level output current of -250uA. This bipolar technology component has a typical propagation delay of 11.5ns and is RoHS compliant, suitable for operation between 0°C and 70°C.
NXP N74F3038D,512 technical specifications.
| Package/Case | SO |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F3038D,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.