NXP N74F3038D/G,518 technical specifications.
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F3038D/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.