
The NXP N74F3038N,602 is a 4-channel NAND gate IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates within a temperature range of 0-70°C and is packaged in a 4-pin PDIP package for through-hole mounting. The IC features a propagation delay of 11.5ns and a turn-on delay time of 11.5ns. It is RoHS compliant and available in quantities of 1000 in rail/Tube packaging.
NXP N74F3038N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F3038N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.