8-input NAND gate IC featuring 5ns propagation delay and 3.5ns turn-on delay. This logic gate operates with a 5V nominal supply voltage, ranging from 4.5V to 5.5V, and supports a low-level output current of 20mA with a high-level output current of -1mA. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS compliant component is constructed using BIPOLAR technology.
NXP N74F30D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F30D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.