
Quad 2-input OR gate IC, featuring four independent OR gates. Surface mountable in a 14-pin SO package, this bipolar logic IC operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. It offers a high level output current of -1mA and a low level output current of 20mA, with propagation delays as low as 5.6ns. Designed for reliability, it is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
NXP N74F32D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F32D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
