
Quad 2-input OR gate IC featuring 4 independent OR gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a low-level output current of 20mA and a high-level output current of -1mA. This through-hole component has a propagation delay of 5.6ns and a turn-on delay time of 4.2ns. Packaged in a 14-pin PDIP, it is lead-free and RoHS compliant.
NXP N74F32N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F32N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.