
Octal transparent latch with 3-state outputs, featuring 8 data inputs and 8 outputs. This surface mount device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high level output current of -3mA and a low level output current of 3mA. The logic function is D-Type latch with non-inverting polarity, offering a propagation delay of 5.3ns and a turn-on delay time of 2ns. This lead-free, RoHS compliant component is constructed using BIPOLAR technology.
NXP N74F373D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch, Flip-Flop |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 60mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F373D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
