
Octal D-type latch IC featuring 8-bit, non-inverting, 3-state outputs. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 5.3ns. It supports a low-level output current of 32mA and a high-level output current of -3mA, with a supply current of 60mA. Designed with a single independent circuit, this RoHS compliant latch is housed in a 20-pin SSOP package.
NXP N74F373DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 60mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F373DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
