NXP N74F38D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74F |
| Turn-On Delay Time | 7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP N74F38D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.