Quad 2-input NAND buffer, featuring open collector outputs, operates with a 5V supply voltage (4.5V to 5.5V range) and a 70°C maximum operating temperature. This bipolar logic IC offers a low-level output current of 64mA and a high-level output current of -250uA, with a propagation delay of 12.5ns. Designed for through-hole mounting in a 14-pin PDIP package, it integrates four independent NAND gates, each with two input lines.
NXP N74F38N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Logic Function | NAND GATE |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F38N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.