The NXP N74F399D,602 is a 4-channel logic multiplexer with 10 input lines and 4 output lines. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 4.5V to 5.5V. The device features a propagation delay of 9ns and has a maximum output current of 20mA. It is available in a surface mount SO package and is compliant with RoHS regulations.
NXP N74F399D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F399D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.