Dual D-type positive edge-triggered flip-flop IC, featuring 2 independent D-type flip-flops, each with a single input and output. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 120MHz. This surface-mount logic IC in a SO package offers a propagation delay of 3.9ns and is constructed using BIPOLAR technology. Includes non-inverting polarity and is RoHS compliant.
NXP N74F5074D,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F5074D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.