
Dual D-type positive edge-triggered flip-flop IC, featuring 2 bits of storage and 2 independent circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 120MHz. Offers a propagation delay of 3.9ns and a turn-on delay time of 8ns. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
NXP N74F5074D,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| Height | 1.45mm |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F5074D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
