
Surface mount OR gate IC featuring 2 independent 2-input gates. This bipolar logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a 5.5V maximum supply voltage. It provides a low-level output current of 20mA and a high-level output current of -1mA, with differential output characteristics. The component has a propagation delay of 3.5ns and a turn-on delay time of 6.5ns, suitable for operation between 0°C and 70°C. This RoHS compliant, lead-free component is packaged in a 14-pin SOIC.
NXP N74F51D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F51D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
