
Dual 2-input OR gate integrated circuit, featuring BIPOLAR technology and a 3.5ns propagation delay. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports through-hole mounting in a PDIP package. It offers a low-level output current of 20mA and a high-level output current of -1mA, with an operating temperature range of 0°C to 70°C.
NXP N74F51N602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Schmitt Trigger Input | No |
| Series | 74F |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F51N602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.