
Octal D flip-flop, inverting (3-State) logic IC featuring 8 bits, positive edge clock triggering, and a maximum operating frequency of 165MHz. This through-hole mounted component offers a 5V operating supply voltage with a range of 4.5V to 5.5V, and a 3-state output type with a low level output current of 24mA and high level output current of -3mA. It boasts a propagation delay of 4.5ns and a turn-on delay time of 4.5ns, with a 0°C to 70°C operating temperature range.
NXP N74F534N,602 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 165MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F534N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.