
8-input, 3-state buffer/inverter IC featuring BIPOLAR technology. This logic gate operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high level output current of -15mA and a low level output current of 64mA. With a propagation delay of 6.5ns, it is designed for surface mounting in a 20-pin SO package. The component offers 8 output lines and 8 input lines, with a single circuit containing one element.
NXP N74F540D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F540D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
