
8-bit tri-state buffer/driver IC, featuring 8 non-inverting input and output lines. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 64mA and a high-level output current of -15mA. With a 7ns propagation delay and 9.5ns turn-on delay, it is designed for surface mount applications in a SO package. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
NXP N74F541D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F541D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
