Octal buffer/line driver with 3-state outputs, featuring 8 bits and TRUE output polarity. This commercial temperature grade logic IC operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It boasts a maximum propagation delay of 7.5ns and a load capacitance of 50pF. The component is housed in a 20-pin DIP package with a JEDEC code of R-PDIP-T20, offering a terminal position of DUAL.
NXP N74F541N,602 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 72 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP N74F541N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.