8-bit bidirectional transceiver IC with 3-state outputs, featuring 8 channels and a single circuit. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high level output current of 24mA and low level output current of 64mA. This surface mount component, packaged in SO, has a propagation delay of 8.5ns and a turn-on delay time of 12.5ns. Designed for 0°C to 70°C operation, it utilizes bipolar technology.
NXP N74F543D623 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F543D623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.