
The NXP N74F545D,602 is an 8-bit inverting transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a high level output current of 24mA and a low level output current of 3mA. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It is available in a rail/Tube packaging with 38 devices per package.
NXP N74F545D,602 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F545D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
