
Octal 3-state transparent latch IC, featuring 8 independent D-type latch circuits. This through-hole component offers 8 input and 8 output lines with non-inverting polarity. It operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers a low-level output current of 24mA. The BIPOLAR technology ensures a propagation delay of 12.5ns and a turn-on delay time of 3.5ns. Packaged in a 20-pin PDIP, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
NXP N74F573N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F573N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
