
Octal D Flip-Flop with 3-State Outputs, designed for surface mounting in a 20-pin SO package. This logic IC features positive edge clock triggering and a non-inverting polarity, operating at frequencies up to 100MHz. It boasts 8 bits of storage with a propagation delay of 5ns and a turn-on delay time of 3.2ns. The component supports a 5V nominal supply voltage, with a range of 4.5V to 5.5V, and provides 24mA low-level output current and -3mA high-level output current. This RoHS compliant device is constructed with BIPOLAR technology.
NXP N74F574D,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F574D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
