
Octal D Flip-Flop with 3-State Outputs, designed for through-hole mounting in a 20-pin PDIP package. Features positive edge clock triggering and a maximum operating frequency of 100MHz. Offers 8 bits of data storage with non-inverting and inverting polarity options. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a high-level output current of -3mA and a low-level output current of 24mA. This RoHS compliant component utilizes BIPOLAR technology with a propagation delay of 5ns.
NXP N74F574N,602 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F574N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
