NXP N74F579D,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74F |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F579D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
