NXP N74F656AN,602 technical specifications.
| Package/Case | DIP |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F656AN,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
