NXP N74F657N,602 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22.5ns |
| RoHS Compliant | No |
| Series | 74F |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F657N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
