Dual positive edge-triggered D flip-flop with complementary outputs. Features a 4.5V to 5.5V supply voltage range and 8.5ns propagation delay. This surface-mount logic IC, housed in a 14-pin SOIC package (SOT-108), operates from -40°C to 85°C. It offers 8 input lines and 4 output lines, with a high-level output current of -1mA.
NXP N74F74D technical specifications.
| Package/Case | SOT-108 |
| Height | 1.45mm |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F74D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.