Dual D-type flip-flop logic IC featuring complementary outputs and positive edge triggering. This commercial temperature grade component operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a maximum operating frequency of 100MHz and a propagation delay of 9.2ns. Packaged in a 14-pin SOIC (JEDEC R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width, it supports a load capacitance of 50pF.
NXP N74F74D,602 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.2 |
| Number of Bits | 1 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 16 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP N74F74D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.