
Dual D-type flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 125MHz. This surface mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a propagation delay of 6.2ns and a turn-on delay time of 6.2ns, with a high-level output current of -1mA and a low-level output current of 20mA. Packaged in SO format for tape and reel distribution, this RoHS compliant, lead-free integrated circuit is designed for non-inverting logic functions.
NXP N74F74D,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F74D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
