
Dual D-Type, positive edge-triggered flip-flop IC with complementary outputs. Features a 6.2ns propagation delay and 8ns turn-on delay. Operates with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 70°C. Packaged in a 14-pin PDIP (0.300 inch) for through-hole mounting. RoHS compliant with a high-level output current of -1mA.
NXP N74F74N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.