
The 74F757D,602 is an 8-channel inverting buffer with 4-bit logic function. It operates within a supply voltage of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device features a propagation delay of 16ns and a high level output current of -250uA. It is available in a SO package with 38 units per package, packaged in rail/Tube. The 74F757D,602 is not RoHS compliant.
NXP N74F757D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -250uA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | No |
| Series | 74F |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F757D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
