
The NXP N74F757N,602 is a dual inverting buffer integrated circuit with a 4-bit logic function. It is packaged in a DIP package and is mounted through a hole. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
NXP N74F757N,602 technical specifications.
| Package/Case | DIP |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F757N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
