NXP N74F823D,602 technical specifications.
| Package/Case | SO |
| Logic Function | D-Type |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F823D,602 to view detailed technical specifications.
No datasheet is available for this part.