
10-bit, 3-state buffer driver IC featuring a BIPOLAR technology. This logic gate IC offers 10 input and 10 output lines with a non-inverting, tri-state output type. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and supports high level output current of -24mA and low level output current of 64mA. Packaged in a 24-pin SOIC surface mount configuration, it boasts a propagation delay of 17ns and operates within a temperature range of 0°C to 70°C.
NXP N74F827D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F827D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
