
10-bit, 3-state buffer/inverting logic IC for surface mount applications. Features 10 input and 10 output lines with a non-inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports output currents of 64mA (low) and -24mA (high). Packaged in a 24-pin SOIC format, this lead-free and RoHS compliant component offers a propagation delay of 17ns and a turn-on delay time of 21.5ns.
NXP N74F827D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F827D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
