
The NXP N74F862N,602 is a 10-bit inverting transceiver with high level output current of 64mA. It operates within a temperature range of 0 to 70°C and is packaged in a DIP package for through-hole mounting. This device is not RoHS compliant.
NXP N74F862N,602 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F862N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
