The NXP N74F8960N is a commercial-grade registered bus transceiver with 28 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It is available in a 0.300 inch, plastic DIP-28 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum power supply current of 145mA. The transceiver features a propagation delay of 10.5ns and supports 8-bit data transfer.
NXP N74F8960N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 36.51 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 145 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP N74F8960N to view detailed technical specifications.
No datasheet is available for this part.