The N82HS321BA is a 28-terminal quad parallel one-time programmable ROM IC from NXP. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum access time of 30ns. The device features 4096 words of memory and is packaged in a QCCN-28 format.
NXP N82HS321BA technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | X-PQCC-N28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP N82HS321BA to view detailed technical specifications.
No datasheet is available for this part.