The N82HS321BF is a 24-terminal dual DIP OTP ROM IC from NXP, designed for use in various applications. It operates within a supply voltage range of 4.75 to 5.25V and features a maximum access time of 30ns. The IC has a 4000-word code capacity and is available in a DIP package. It is suitable for use in memory-intensive applications where a high degree of code storage is required.
NXP N82HS321BF technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP N82HS321BF to view detailed technical specifications.
No datasheet is available for this part.