The N82HS321N is a 24-terminal dual in-line package OTP ROM IC from NXP, designed to operate within a supply voltage range of 4.75 to 5.25V. This memory IC features a maximum access time of 45ns and a memory capacity of 4096 words. The device is available in a 24-pin dual in-line package (DIP) and is suitable for use in a variety of applications. The N82HS321N is a parallel-access OTP ROM IC, making it suitable for use in systems requiring high-speed data storage and retrieval.
NXP N82HS321N technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP N82HS321N to view detailed technical specifications.
No datasheet is available for this part.