The N82S147AN is a 20-pin commercial extended OTP ROM IC from NXP, operating within a temperature range of 0 to 75 degrees Celsius. It features a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The IC has a parallel access interface and a memory capacity of 512 words. It is packaged in a 0.300 inch plastic DIP-20 package.
NXP N82S147AN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP N82S147AN to view detailed technical specifications.
No datasheet is available for this part.