The N8T20N is a commercial-grade monostable multivibrator from NXP, operating within a temperature range of 0°C to 70°C. It features a supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device has 16 terminals and a dual terminal position, packaged in a 7.62mm wide and 19.09mm long DIP16 package. It has a propagation delay of 50ns and an output polarity of complementary.
NXP N8T20N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.09 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 8T |
| Propagation Delay (tpd) | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP N8T20N to view detailed technical specifications.
No datasheet is available for this part.