NXP NCX2200GM technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6uA |
| Response Time | 0.8us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2200GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
